FDMS86520 | ||
---|---|---|
DigiKey Part Number | FDMS86520TR-ND - Tape & Reel (TR) FDMS86520CT-ND - Cut Tape (CT) FDMS86520DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDMS86520 | |
Description | MOSFET N-CH 60V 14A/42A 8PQFN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 14A (Ta), 42A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount 8-PQFN (5x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 7.4mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2850 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥10.36800 | ¥103.68 |
100 | ¥8.25040 | ¥825.04 |
500 | ¥6.98140 | ¥3,490.70 |
1,000 | ¥5.92354 | ¥5,923.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.62740 | ¥16,882.20 |
6,000 | ¥5.41584 | ¥32,495.04 |
9,000 | ¥5.23654 | ¥47,128.86 |