


FDMS86150A | |
|---|---|
DigiKey Part Number | 488-FDMS86150ATR-ND - Tape & Reel (TR) 488-FDMS86150ACT-ND - Cut Tape (CT) 488-FDMS86150ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86150A |
Description | FET 100V 4.85 MOHM PQFN56 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 16A (Ta), 60A (Tc) 2.7W (Ta), 113W (Tc) Surface Mount Power56 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4.85mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 66 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4665 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta), 113W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Power56 | |
Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.98000 | ¥45.98 |
| 10 | ¥30.56600 | ¥305.66 |
| 100 | ¥21.83280 | ¥2,183.28 |
| 500 | ¥19.50726 | ¥9,753.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥15.93733 | ¥47,811.99 |

