



FDMS7670 | |
|---|---|
DigiKey Part Number | FDMS7670TR-ND - Tape & Reel (TR) FDMS7670CT-ND - Cut Tape (CT) FDMS7670DKR-ND - Digi-Reel® |
Manufacturer | onsemi |
Manufacturer Product Number | FDMS7670 |
Description | MOSFET N-CH 30V 21A/42A 8PQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 21A (Ta), 42A (Tc) 2.5W (Ta), 62W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4105 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 62W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 21A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.79000 | ¥16.79 |
| 10 | ¥10.70100 | ¥107.01 |
| 100 | ¥7.20980 | ¥720.98 |
| 500 | ¥5.71292 | ¥2,856.46 |
| 1,000 | ¥5.23127 | ¥5,231.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.31765 | ¥12,952.95 |
| 6,000 | ¥4.04362 | ¥24,261.72 |


