


FDMC7208S | |
|---|---|
DigiKey Part Number | FDMC7208STR-ND - Tape & Reel (TR) FDMC7208SCT-ND - Cut Tape (CT) FDMC7208SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC7208S |
Description | MOSFET 2N-CH 30V 12A/16A 8PWR33 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 12A, 16A 800mW Surface Mount 8-Power33 (3x3) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 9mOhm @ 12A, 10V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 18nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1130pF @ 15V |
Part Status Active | Power - Max 800mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-PowerWDFN |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-Power33 (3x3) |
Current - Continuous Drain (Id) @ 25°C 12A, 16A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.72000 | ¥14.72 |
| 10 | ¥9.34500 | ¥93.45 |
| 100 | ¥6.25280 | ¥625.28 |
| 500 | ¥4.92546 | ¥2,462.73 |
| 1,000 | ¥4.49841 | ¥4,498.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.69740 | ¥11,092.20 |
| 6,000 | ¥3.44241 | ¥20,654.46 |









