
FDH210N08 | |
|---|---|
DigiKey Part Number | FDH210N08-ND |
Manufacturer | |
Manufacturer Product Number | FDH210N08 |
Description | MOSFET N-CH 75V TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 75 V 210A (Tc) 462W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDH210N08 Models |
Category | Drive Voltage (Max Rds On, Min Rds On) 10V |
Mfr | Vgs (Max) ±20V |
Packaging Tube | Power Dissipation (Max) 462W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Mounting Type Through Hole |
Technology | Supplier Device Package TO-247-3 |
Drain to Source Voltage (Vdss) 75 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.72000 | ¥58.72 |
| 30 | ¥33.74167 | ¥1,012.25 |
| 120 | ¥29.79400 | ¥3,575.28 |

