N-Channel 80 V 8A (Ta), 37A (Tc) 3.1W (Ta), 62W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 8A (Ta), 37A (Tc) 3.1W (Ta), 62W (Tc) Surface Mount TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD86326

DigiKey Part Number
FDD86326TR-ND - Tape & Reel (TR)
FDD86326CT-ND - Cut Tape (CT)
FDD86326DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD86326
Description
MOSFET N-CH 80V 8A/37A DPAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 8A (Ta), 37A (Tc) 3.1W (Ta), 62W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1035 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
3.1W (Ta), 62W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
80 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
23mOhm @ 8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,634
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.46000¥26.46
10¥17.17700¥171.77
100¥11.86740¥1,186.74
500¥9.59866¥4,799.33
1,000¥9.24437¥9,244.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.55256¥18,881.40
Manufacturers Standard Package