N-Channel 100 V 6.5A (Ta), 44A (Tc) 135W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 6.5A (Ta), 44A (Tc) 135W (Tc) Surface Mount TO-252AA
TO-252AA

FDD3672

DigiKey Part Number
FDD3672TR-ND - Tape & Reel (TR)
FDD3672CT-ND - Cut Tape (CT)
FDD3672DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD3672
Description
MOSFET N-CH 100V 6.5/44A TO252AA
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 6.5A (Ta), 44A (Tc) 135W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1710 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
135W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
28mOhm @ 44A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,667
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.19000¥23.19
10¥14.89800¥148.98
100¥10.16950¥1,016.95
500¥8.14602¥4,073.01
1,000¥7.49550¥7,495.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.86330¥14,658.25
5,000¥5.64325¥28,216.25
Manufacturers Standard Package