P-Channel 30 V 3.6A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 3.6A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Brushless DC Motor Control | Datasheet Preview

FDC654P

DigiKey Part Number
FDC654PTR-ND - Tape & Reel (TR)
FDC654PCT-ND - Cut Tape (CT)
FDC654PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC654P
Description
MOSFET P-CH 30V 3.6A SUPERSOT6
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 3.6A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
298 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
1.6W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
SuperSOT™-6
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
75mOhm @ 3.6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,134
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
10¥4.35800¥43.58
100¥2.81430¥281.43
500¥2.14854¥1,074.27
1,000¥1.93386¥1,933.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.55233¥4,656.99
6,000¥1.42389¥8,543.34
Manufacturers Standard Package