


FDC6420C | |
|---|---|
DigiKey Part Number | FDC6420CTR-ND - Tape & Reel (TR) FDC6420CCT-ND - Cut Tape (CT) FDC6420CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC6420C |
Description | MOSFET N/P-CH 20V 3A/2.2A SSOT6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3A, 2.2A 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 70mOhm @ 3A, 4.5V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 4.6nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 324pF @ 10V |
Part Status Active | Power - Max 700mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C 3A, 2.2A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥5.50800 | ¥55.08 |
| 100 | ¥3.59570 | ¥359.57 |
| 500 | ¥2.77070 | ¥1,385.35 |
| 1,000 | ¥2.50491 | ¥2,504.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.02545 | ¥6,076.35 |
| 6,000 | ¥1.86654 | ¥11,199.24 |





