Mosfet Array 20V 2.7A, 1.9A 700mW Surface Mount SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 2.7A, 1.9A 700mW Surface Mount SuperSOT™-6
Brushless DC Motor Control | Datasheet Preview

FDC6327C

DigiKey Part Number
FDC6327CTR-ND - Tape & Reel (TR)
FDC6327CCT-ND - Cut Tape (CT)
FDC6327CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC6327C
Description
MOSFET N/P-CH 20V 2.7A SSOT6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 2.7A, 1.9A 700mW Surface Mount SuperSOT™-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
80mOhm @ 2.7A, 4.5V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
1.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
4.5nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
325pF @ 10V
Part Status
Active
Power - Max
700mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
SOT-23-6 Thin, TSOT-23-6
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
SuperSOT™-6
Current - Continuous Drain (Id) @ 25°C
2.7A, 1.9A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,738
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.33000¥11.33
10¥7.12900¥71.29
100¥4.70630¥470.63
500¥3.66532¥1,832.66
1,000¥3.33006¥3,330.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.71427¥8,142.81
6,000¥2.51398¥15,083.88
Manufacturers Standard Package