N-Channel 100 V 75A (Tc) 2.4W (Ta), 227W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 75A (Tc) 2.4W (Ta), 227W (Tc) Surface Mount TO-263 (D2PAK)
TO-263
Brushless DC Motor Control | Datasheet Preview

FDB86135

DigiKey Part Number
FDB86135TR-ND - Tape & Reel (TR)
FDB86135CT-ND - Cut Tape (CT)
FDB86135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDB86135
Description
MOSFET N-CH 100V 75A D2PAK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 75A (Tc) 2.4W (Ta), 227W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
116 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
7295 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
2.4W (Ta), 227W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.5mOhm @ 75A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB020N10N5ATMA1Infineon Technologies20,895IPB020N10N5ATMA1CT-ND¥8.65000Direct
RBE029N10R1SZN6#HB0Renesas Electronics Corporation4,280559-RBE029N10R1SZN6#HB0CT-ND¥3.10000Similar
In-Stock: 1,825
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.41000¥66.41
10¥45.00400¥450.04
100¥32.88380¥3,288.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥26.04970¥20,839.76
Manufacturers Standard Package