
FCMT099N65S3 | |
|---|---|
DigiKey Part Number | 488-FCMT099N65S3TR-ND - Tape & Reel (TR) 488-FCMT099N65S3CT-ND - Cut Tape (CT) 488-FCMT099N65S3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCMT099N65S3 |
Description | MOSFET N-CH 650V 30A POWER88 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 30A (Tc) 227W (Tc) Surface Mount Power88 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 3mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2270 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 227W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package Power88 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 99mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPL60R104C7AUMA1 | Infineon Technologies | 73 | 448-IPL60R104C7AUMA1CT-ND | ¥60.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.08000 | ¥66.08 |
| 10 | ¥44.76500 | ¥447.65 |
| 100 | ¥32.69960 | ¥3,269.96 |
| 500 | ¥31.67194 | ¥15,835.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥25.87577 | ¥77,627.31 |


