MFR Recommended
Similar
Similar
Similar

FCH099N60E | |
|---|---|
DigiKey Part Number | FCH099N60E-ND |
Manufacturer | |
Manufacturer Product Number | FCH099N60E |
Description | MOSFET N-CH 600V 37A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 37A (Tc) 357W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCH099N60E Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 114 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3465 pF @ 380 V |
Part Status Obsolete | Power Dissipation (Max) 357W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 99mOhm @ 18.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTHL099N60S5 | onsemi | 139 | 488-NTHL099N60S5-ND | ¥52.51000 | MFR Recommended |
| SCT3080ALGC11 | Rohm Semiconductor | 413 | SCT3080ALGC11-ND | ¥111.48000 | Similar |
| STW30N65M5 | STMicroelectronics | 600 | 497-10655-5-ND | ¥55.99000 | Similar |
| TSM60NB099PW C1G | Taiwan Semiconductor Corporation | 2,055 | TSM60NB099PWC1G-ND | ¥84.85000 | Similar |





