


FCD600N60Z | |
|---|---|
DigiKey Part Number | FCD600N60ZTR-ND - Tape & Reel (TR) FCD600N60ZCT-ND - Cut Tape (CT) FCD600N60ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCD600N60Z |
Description | MOSFET N-CH 600V 7.4A DPAK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7.4A (Tc) 89W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1120 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 89W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 3.7A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.14000 | ¥25.14 |
| 10 | ¥16.28400 | ¥162.84 |
| 100 | ¥11.21580 | ¥1,121.58 |
| 500 | ¥9.05036 | ¥4,525.18 |
| 1,000 | ¥8.61800 | ¥8,618.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.10422 | ¥17,760.55 |
| 5,000 | ¥7.04088 | ¥35,204.40 |

