PFC IC Critical Conduction (CRM) 250kHz ~ 350kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC IC Critical Conduction (CRM) 250kHz ~ 350kHz 8-SOIC
Power Factor Improvement Methods with Their Advantages & Disadvantages

FAN7930BMX-G

DigiKey Part Number
FAN7930BMX-GTR-ND - Tape & Reel (TR)
FAN7930BMX-GCT-ND - Cut Tape (CT)
FAN7930BMX-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN7930BMX-G
Description
IC PFC CTRLR CRM 350KHZ 8SOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM) 250kHz ~ 350kHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
13V ~ 20V
Manufacturer
onsemi
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mode
Critical Conduction (CRM)
Supplier Device Package
8-SOIC
Frequency - Switching
250kHz ~ 350kHz
Base Product Number
Current - Startup
120 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,187
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01
10¥6.51700¥65.17
25¥5.88840¥147.21
100¥5.19440¥519.44
250¥4.86308¥1,215.77
500¥4.66346¥2,331.73
1,000¥4.54751¥4,547.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.19950¥10,498.75
5,000¥4.09795¥20,489.75
Manufacturers Standard Package