Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 15A 34-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN251015MNTXG

DigiKey Part Number
488-FAN251015MNTXGTR-ND - Tape & Reel (TR)
488-FAN251015MNTXGCT-ND - Cut Tape (CT)
488-FAN251015MNTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN251015MNTXG
Description
IC REG BUCK ADJ 15A 34WQFN
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 15A 34-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
34-WQFN (5x7)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 282
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.22000¥36.22
10¥27.42300¥274.23
25¥25.22680¥630.67
100¥22.81360¥2,281.36
250¥21.66408¥5,416.02
500¥21.61148¥10,805.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥18.97545¥75,901.80
Manufacturers Standard Package