
EGP10D | |
|---|---|
DigiKey Part Number | EGP10DTR-ND - Tape & Reel (TR) EGP10DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGP10D |
Description | DIODE STANDARD 200V 1A DO41 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR120G | onsemi | 6,813 | MUR120GOS-ND | ¥35.13000 | Similar |
| MUR120RLG | onsemi | 22,102 | MUR120RLGOSCT-ND | ¥30.37000 | Similar |
| 1N3611 | Microchip Technology | 140 | 1N3611-ND | ¥263.21000 | Similar |
| MPG06D-E3/54 | Vishay General Semiconductor - Diodes Division | 709 | MPG06D-E3/54GICT-ND | ¥65.51000 | Similar |
| STTH102 | STMicroelectronics | 2,283 | 497-3666-1-ND | ¥25.61000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥3.61400 | ¥36.14 |
| 100 | ¥2.31640 | ¥231.64 |
| 500 | ¥1.75522 | ¥877.61 |
| 1,000 | ¥1.57419 | ¥1,574.19 |
| 2,000 | ¥1.42174 | ¥2,843.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.16349 | ¥5,817.45 |
| 10,000 | ¥1.06894 | ¥10,689.40 |



