
DTC114YET1G | |
|---|---|
DigiKey Part Number | DTC114YET1GOSTR-ND - Tape & Reel (TR) DTC114YET1GOSCT-ND - Cut Tape (CT) DTC114YET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114YET1G |
Description | TRANS PREBIAS NPN 50V 0.1A SC75 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | DTC114YET1G Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package SC-75, SOT-416 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC114YE-7-F | Diodes Incorporated | 4,040 | DDTC114YE-FDICT-ND | ¥2.07000 | Direct |
| DTC114YETL | Rohm Semiconductor | 39,475 | DTC114YETLCT-ND | ¥2.81000 | Direct |
| DDTC114GE-7-F | Diodes Incorporated | 12,000 | DDTC114GE-FDICT-ND | ¥0.46996 | Similar |
| DDTC114TCA-7-F | Diodes Incorporated | 1,000 | 31-DDTC114TCA-7-FCT-ND | ¥1.90000 | Similar |
| DDTC114TUA-7-F | Diodes Incorporated | 10,991 | DDTC114TUA-FDICT-ND | ¥1.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.84400 | ¥8.44 |
| 100 | ¥0.51940 | ¥51.94 |
| 500 | ¥0.37678 | ¥188.39 |
| 1,000 | ¥0.33039 | ¥330.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.25574 | ¥767.22 |
| 6,000 | ¥0.22743 | ¥1,364.58 |



