
DTC114TET1G | |
|---|---|
DigiKey Part Number | DTC114TET1GOSTR-ND - Tape & Reel (TR) DTC114TET1GOSCT-ND - Cut Tape (CT) DTC114TET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114TET1G |
Description | TRANS PREBIAS NPN 50V 0.1A SC75 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | DTC114TET1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-75, SOT-416 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SC-75, SOT-416 |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC114EU,135 | Nexperia USA Inc. | 1,463 | 1727-8523-1-ND | ¥1.16000 | Direct |
| DTC143TETL | Rohm Semiconductor | 5,205 | DTC143TETLCT-ND | ¥2.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.94300 | ¥9.43 |
| 100 | ¥0.58140 | ¥58.14 |
| 500 | ¥0.42244 | ¥211.22 |
| 1,000 | ¥0.37091 | ¥370.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.28788 | ¥863.64 |
| 6,000 | ¥0.25649 | ¥1,538.94 |

