
DTA114YET1G | |
|---|---|
DigiKey Part Number | DTA114YET1GOSTR-ND - Tape & Reel (TR) DTA114YET1GOSCT-ND - Cut Tape (CT) DTA114YET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA114YET1G |
Description | TRANS PREBIAS PNP 50V 0.1A SC75 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | DTA114YET1G Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package SC-75, SOT-416 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.87700 | ¥8.77 |
| 100 | ¥0.54250 | ¥54.25 |
| 500 | ¥0.39366 | ¥196.83 |
| 1,000 | ¥0.34536 | ¥345.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.26759 | ¥802.77 |
| 6,000 | ¥0.23814 | ¥1,428.84 |

