Optoisolator Transistor Output 4170Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 4170Vrms 1 Channel 6-DIP
6-DIP White

CNY17F4M

DigiKey Part Number
488-CNY17F4M-ND
Manufacturer
Manufacturer Product Number
CNY17F4M
Description
OPTOISO 4.17KV 1CH TRANS 6-DIP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 4170Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
onsemi
Voltage - Output (Max)
70V
Packaging
Bulk
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.35V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
4170Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
160% @ 10mA
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Max)
320% @ 10mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
2µs, 3µs
Package / Case
6-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
4µs, 3.5µs (Max)
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,830
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.29000¥5.29
10¥3.67200¥36.72
100¥2.65880¥265.88
500¥2.20560¥1,102.80
1,000¥2.05683¥2,056.83
2,000¥1.93047¥3,860.94
5,000¥1.79221¥8,961.05
10,000¥1.70598¥17,059.80
25,000¥1.61193¥40,298.25
Manufacturers Standard Package