EEPROM Memory IC 8Kbit Microwire 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAV93C76VE-GT3

DigiKey Part Number
488-CAV93C76VE-GT3TR-ND - Tape & Reel (TR)
488-CAV93C76VE-GT3CT-ND - Cut Tape (CT)
488-CAV93C76VE-GT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAV93C76VE-GT3
Description
IC EEPROM 8KBIT MICROWIRE 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit Microwire 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAV93C76VE-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
2 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
1K x 8, 512 x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,970
Factory Stock: 9,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.75000¥4.75
10¥4.45000¥44.50
25¥4.33320¥108.33
50¥4.24360¥212.18
100¥4.15140¥415.14
250¥4.03020¥1,007.55
500¥3.93800¥1,969.00
1,000¥3.84561¥3,845.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.95978¥8,879.34
6,000¥2.88688¥17,321.28
Manufacturers Standard Package