
CAV93C66VE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV93C66VE-GT3TR-ND - Tape & Reel (TR) 488-CAV93C66VE-GT3CT-ND - Cut Tape (CT) 488-CAV93C66VE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV93C66VE-GT3 |
Description | IC EEPROM 4KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV93C66VE-GT3 Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 512 x 8, 256 x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M93C66-WMN6P | STMicroelectronics | 6,379 | 497-5672-5-ND | ¥2.69000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.57000 | ¥4.57 |
| 10 | ¥4.32400 | ¥43.24 |
| 25 | ¥4.21160 | ¥105.29 |
| 50 | ¥4.12360 | ¥206.18 |
| 100 | ¥4.03590 | ¥403.59 |
| 250 | ¥3.91812 | ¥979.53 |
| 500 | ¥3.82842 | ¥1,914.21 |
| 1,000 | ¥3.73862 | ¥3,738.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.87756 | ¥8,632.68 |
| 6,000 | ¥2.80672 | ¥16,840.32 |

