
CAV25160VE-GT3 | |
|---|---|
DigiKey Part Number | CAV25160VE-GT3OSTR-ND - Tape & Reel (TR) CAV25160VE-GT3OSCT-ND - Cut Tape (CT) CAV25160VE-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25160VE-GT3 |
Description | IC EEPROM 16KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV25160VE-GT3 Models |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 2K x 8 | Base Product Number |
Memory Interface SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.12000 | ¥4.12 |
| 10 | ¥3.91200 | ¥39.12 |
| 25 | ¥3.81400 | ¥95.35 |
| 50 | ¥3.73520 | ¥186.76 |
| 100 | ¥3.65630 | ¥365.63 |
| 250 | ¥3.55036 | ¥887.59 |
| 500 | ¥3.46922 | ¥1,734.61 |
| 1,000 | ¥3.38829 | ¥3,388.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.60820 | ¥7,824.60 |
| 6,000 | ¥2.54416 | ¥15,264.96 |

