
CAV25128YE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV25128YE-GT3TR-ND - Tape & Reel (TR) 488-CAV25128YE-GT3CT-ND - Cut Tape (CT) 488-CAV25128YE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25128YE-GT3 |
Description | IC EEPROM 128KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV25128YE-GT3 Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 16K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC128-E/ST | Microchip Technology | 417 | 25LC128-E/ST-ND | ¥11.64000 | Similar |
| 25LC128-I/ST | Microchip Technology | 117 | 25LC128-I/ST-ND | ¥11.01000 | Similar |
| 25LC128T-I/ST | Microchip Technology | 2,912 | 25LC128T-I/STCT-ND | ¥12.09000 | Similar |
| M95128-DRDW3TP/K | STMicroelectronics | 1,834 | 497-14446-1-ND | ¥11.28000 | Similar |
| M95128-DWDW4TP/K | STMicroelectronics | 1,046 | 497-14448-1-ND | ¥13.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.97000 | ¥7.97 |
| 10 | ¥7.46700 | ¥74.67 |
| 25 | ¥7.26960 | ¥181.74 |
| 50 | ¥7.11220 | ¥355.61 |
| 100 | ¥6.95640 | ¥695.64 |
| 250 | ¥6.74792 | ¥1,686.98 |
| 500 | ¥6.58984 | ¥3,294.92 |
| 1,000 | ¥6.43226 | ¥6,432.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.94069 | ¥14,822.07 |
| 6,000 | ¥4.81751 | ¥28,905.06 |

