
CAV25010YE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV25010YE-GT3TR-ND - Tape & Reel (TR) 488-CAV25010YE-GT3CT-ND - Cut Tape (CT) 488-CAV25010YE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25010YE-GT3 |
Description | IC EEPROM 1KBIT SPI 10MHZ 8TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV25010YE-GT3 Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 128 x 8 | Base Product Number |
Memory Interface SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.92000 | ¥4.92 |
| 10 | ¥4.67300 | ¥46.73 |
| 25 | ¥4.54800 | ¥113.70 |
| 50 | ¥4.45320 | ¥222.66 |
| 100 | ¥4.35820 | ¥435.82 |
| 250 | ¥4.23040 | ¥1,057.60 |
| 500 | ¥4.13318 | ¥2,066.59 |
| 1,000 | ¥4.03603 | ¥4,036.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.10619 | ¥9,318.57 |
| 6,000 | ¥3.02958 | ¥18,177.48 |

