
CAV24C64YE-GT3 | |
|---|---|
DigiKey Part Number | CAV24C64YE-GT3OSTR-ND - Tape & Reel (TR) CAV24C64YE-GT3OSCT-ND - Cut Tape (CT) CAV24C64YE-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV24C64YE-GT3 |
Description | IC EEPROM 64KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV24C64YE-GT3 Models |
Category | Clock Frequency 400 kHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 900 ns |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 8K x 8 | Supplier Device Package 8-TSSOP |
Memory Interface I2C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.98000 | ¥6.98 |
| 10 | ¥6.52700 | ¥65.27 |
| 25 | ¥6.34920 | ¥158.73 |
| 50 | ¥6.21500 | ¥310.75 |
| 100 | ¥6.07990 | ¥607.99 |
| 250 | ¥5.89884 | ¥1,474.71 |
| 500 | ¥5.76152 | ¥2,880.76 |
| 1,000 | ¥5.62445 | ¥5,624.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.32688 | ¥12,980.64 |
| 6,000 | ¥4.21933 | ¥25,315.98 |

