
CAV24C08YE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV24C08YE-GT3TR-ND - Tape & Reel (TR) 488-CAV24C08YE-GT3CT-ND - Cut Tape (CT) 488-CAV24C08YE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV24C08YE-GT3 |
Description | IC EEPROM 8KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV24C08YE-GT3 Models |
Category | Clock Frequency 400 kHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 900 ns |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 1K x 8 | Supplier Device Package 8-TSSOP |
Memory Interface I2C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.10000 | ¥5.10 |
| 10 | ¥4.79900 | ¥47.99 |
| 25 | ¥4.67680 | ¥116.92 |
| 50 | ¥4.57840 | ¥228.92 |
| 100 | ¥4.47910 | ¥447.91 |
| 250 | ¥4.34788 | ¥1,086.97 |
| 500 | ¥4.24794 | ¥2,123.97 |
| 1,000 | ¥4.14803 | ¥4,148.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.19226 | ¥9,576.78 |
| 6,000 | ¥3.11346 | ¥18,680.76 |

