EEPROM Memory IC 16Kbit Microwire 3 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT93C86VI-GT3

DigiKey Part Number
CAT93C86VI-GT3TR-ND - Tape & Reel (TR)
CAT93C86VI-GT3CT-ND - Cut Tape (CT)
CAT93C86VI-GT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT93C86VI-GT3
Description
IC EEPROM 16KBIT MICROWIRE 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit Microwire 3 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT93C86VI-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
2K x 8, 1K x 16
Mfr
Memory Interface
Microwire
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
3 MHz
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAV93C86VE-GT3onsemi4,370CAV93C86VE-GT3OSCT-ND¥4.83000Similar
93AA86C-I/SNMicrochip Technology29593AA86C-I/SN-ND¥4.66000Similar
93LC86C-E/SNMicrochip Technology43793LC86C-E/SN-ND¥5.37000Similar
In-Stock: 7,029
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.75000¥4.75
10¥4.48500¥44.85
25¥4.36560¥109.14
50¥4.27580¥213.79
100¥4.18460¥418.46
250¥4.06208¥1,015.52
500¥3.96916¥1,984.58
1,000¥3.87587¥3,875.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.98306¥8,949.18
6,000¥2.90957¥17,457.42
Manufacturers Standard Package