Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
SOT 23-3

CAT809TTBI-GT3

DigiKey Part Number
CAT809TTBI-GT3OSTR-ND - Tape & Reel (TR)
CAT809TTBI-GT3OSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CAT809TTBI-GT3
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
CAT809TTBI-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
onsemi
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Reset Timeout
140ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
3.08V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM6326-31ARTZ-R7Analog Devices Inc.1,490505-ADM6326-31ARTZ-R7CT-ND¥28.12000Similar
MAX809TEUR+TAnalog Devices Inc./Maxim Integrated5,959MAX809TEUR+TCT-ND¥45.24000Similar
APX809-31SAG-7Diodes Incorporated3,91631-APX809-31SAG-7CT-ND¥1.98000Parametric Equivalent
APX809-31SRG-7Diodes Incorporated3,00031-APX809-31SRG-7CT-ND¥1.98000Parametric Equivalent
MIC809TUY-TRMicrochip Technology1,189576-2909-1-ND¥4.80000Parametric Equivalent
In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89