EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT34C02VP2IGT4A

DigiKey Part Number
CAT34C02VP2IGT4AOSTR-ND - Tape & Reel (TR)
CAT34C02VP2IGT4AOSCT-ND - Cut Tape (CT)
CAT34C02VP2IGT4AOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT34C02VP2IGT4A
Description
IC EEPROM 2KBIT I2C 400KHZ 8TDFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
CAT34C02VP2IGT4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TDFN (2x3)
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,802
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.82900¥28.29
25¥2.76120¥69.03
50¥2.70380¥135.19
100¥2.64740¥264.74
250¥2.57160¥642.90
500¥2.51396¥1,256.98
1,000¥2.45612¥2,456.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.87233¥7,489.32
8,000¥1.82645¥14,611.60
Manufacturers Standard Package