
CAT25512HU5I-GT3 | |
|---|---|
DigiKey Part Number | CAT25512HU5I-GT3OSTR-ND - Tape & Reel (TR) CAT25512HU5I-GT3OSCT-ND - Cut Tape (CT) CAT25512HU5I-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25512HU5I-GT3 |
Description | IC EEPROM 512KBIT SPI 8UDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 20 MHz 8-UDFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | CAT25512HU5I-GT3 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UDFN (3x2) |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.44000 | ¥9.44 |
| 10 | ¥8.86500 | ¥88.65 |
| 25 | ¥8.62600 | ¥215.65 |
| 50 | ¥8.44080 | ¥422.04 |
| 100 | ¥8.25390 | ¥825.39 |
| 250 | ¥8.00572 | ¥2,001.43 |
| 500 | ¥7.81764 | ¥3,908.82 |
| 1,000 | ¥7.63012 | ¥7,630.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.45249 | ¥16,357.47 |
| 6,000 | ¥5.31625 | ¥31,897.50 |




