
CAT25256HU4I-GT3 | |
|---|---|
DigiKey Part Number | CAT25256HU4I-GT3OSTR-ND - Tape & Reel (TR) CAT25256HU4I-GT3OSCT-ND - Cut Tape (CT) CAT25256HU4I-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25256HU4I-GT3 |
Description | IC EEPROM 256KBIT SPI 8UDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 10 MHz 8-UDFN-EP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT25256HU4I-GT3 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UDFN-EP (2x3) |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.34000 | ¥7.34 |
| 10 | ¥6.89700 | ¥68.97 |
| 25 | ¥6.70960 | ¥167.74 |
| 50 | ¥6.56620 | ¥328.31 |
| 100 | ¥6.42220 | ¥642.22 |
| 250 | ¥6.23064 | ¥1,557.66 |
| 500 | ¥6.08534 | ¥3,042.67 |
| 1,000 | ¥5.94024 | ¥5,940.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.56955 | ¥13,708.65 |
| 6,000 | ¥4.45579 | ¥26,734.74 |

