
CAT25160YI-GT3 | |
|---|---|
DigiKey Part Number | CAT25160YI-GT3OSTR-ND - Tape & Reel (TR) CAT25160YI-GT3OSCT-ND - Cut Tape (CT) CAT25160YI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25160YI-GT3 |
Description | IC EEPROM 16KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT25160YI-GT3 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.03000 | ¥4.03 |
| 10 | ¥3.77800 | ¥37.78 |
| 25 | ¥3.67800 | ¥91.95 |
| 50 | ¥3.60260 | ¥180.13 |
| 100 | ¥3.52650 | ¥352.65 |
| 250 | ¥3.42392 | ¥855.98 |
| 500 | ¥3.34622 | ¥1,673.11 |
| 1,000 | ¥3.26815 | ¥3,268.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.51587 | ¥7,547.61 |
| 6,000 | ¥2.45416 | ¥14,724.96 |

