
CAT25040VP2I-GT3 | |
|---|---|
DigiKey Part Number | 488-CAT25040VP2I-GT3TR-ND - Tape & Reel (TR) 488-CAT25040VP2I-GT3CT-ND - Cut Tape (CT) 488-CAT25040VP2I-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25040VP2I-GT3 |
Description | IC EEPROM 4KBIT SPI 8TDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 8-TDFN (2x3) |
Datasheet | Datasheet |
Category | Memory Organization 512 x 8 |
Mfr | Memory Interface SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TDFN (2x3) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25040B-MAHL-T | Microchip Technology | 6,958 | AT25040B-MAHL-TCT-ND | ¥0.90000 | Similar |
| M95040-DRMF3TG/K | STMicroelectronics | 2,555 | 497-15365-1-ND | ¥4.83000 | Similar |
| M95040-DRMN8TP/K | STMicroelectronics | 4,839 | 497-16054-1-ND | ¥4.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥4.04700 | ¥40.47 |
| 25 | ¥3.94280 | ¥98.57 |
| 50 | ¥3.86040 | ¥193.02 |
| 100 | ¥3.77900 | ¥377.90 |
| 250 | ¥3.66852 | ¥917.13 |
| 500 | ¥3.58490 | ¥1,792.45 |
| 1,000 | ¥3.50101 | ¥3,501.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.69493 | ¥8,084.79 |
| 6,000 | ¥2.62869 | ¥15,772.14 |

