
CAT24C512XI-T2 | |
|---|---|
DigiKey Part Number | CAT24C512XI-T2OSTR-ND - Tape & Reel (TR) CAT24C512XI-T2OSCT-ND - Cut Tape (CT) CAT24C512XI-T2OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C512XI-T2 |
Description | IC EEPROM 512KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C512XI-T2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 64K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA512-I/SM | Microchip Technology | 355 | 24AA512-I/SM-ND | ¥16.29000 | Similar |
| 24AA512T-I/SM | Microchip Technology | 4,404 | 24AA512T-I/SMCT-ND | ¥17.82000 | Similar |
| 24FC512-I/SM | Microchip Technology | 564 | 24FC512-I/SM-ND | ¥8.24000 | Similar |
| 24FC512T-I/SM | Microchip Technology | 2,865 | 24FC512T-I/SMCT-ND | ¥8.77000 | Similar |
| 24LC512-E/SM | Microchip Technology | 7,078 | 24LC512-E/SM-ND | ¥17.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.67000 | ¥9.67 |
| 10 | ¥9.06000 | ¥90.60 |
| 25 | ¥8.81680 | ¥220.42 |
| 50 | ¥8.62520 | ¥431.26 |
| 100 | ¥8.43450 | ¥843.45 |
| 250 | ¥8.17932 | ¥2,044.83 |
| 500 | ¥7.98648 | ¥3,993.24 |
| 1,000 | ¥7.79426 | ¥7,794.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.08270 | ¥12,165.40 |
| 4,000 | ¥5.93151 | ¥23,726.04 |

