EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 4-WLCSP (0.84x0.86)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C08C4CTR

DigiKey Part Number
488-CAT24C08C4CTR-ND - Tape & Reel (TR)
488-CAT24C08C4CTRCT-ND - Cut Tape (CT)
488-CAT24C08C4CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT24C08C4CTR
Description
IC EEPROM 8KBIT I2C 4WLCSP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 4-WLCSP (0.84x0.86)
Datasheet
 Datasheet
EDA/CAD Models
CAT24C08C4CTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
4-WLCSP (0.84x0.86)
Memory Organization
1K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Factory Stock: 200,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.88000¥1.88
10¥1.78200¥17.82
25¥1.74040¥43.51
50¥1.70820¥85.41
100¥1.67330¥167.33
250¥1.62620¥406.55
500¥1.59074¥795.37
1,000¥1.55475¥1,554.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.17692¥5,884.60
10,000¥1.14830¥11,483.00
Manufacturers Standard Package