
CAT24C08C4ATR | |
|---|---|
DigiKey Part Number | CAT24C08C4ATROSTR-ND - Tape & Reel (TR) CAT24C08C4ATROSCT-ND - Cut Tape (CT) CAT24C08C4ATROSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C08C4ATR |
Description | IC EEPROM 8KBIT I2C 4WLCSP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 4-WLCSP (0.84x0.86) |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C08C4ATR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 4-WLCSP (0.84x0.86) |
Memory Organization 1K x 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.70000 | ¥1.70 |
| 10 | ¥1.64700 | ¥16.47 |
| 25 | ¥1.60440 | ¥40.11 |
| 50 | ¥1.57400 | ¥78.70 |
| 100 | ¥1.54260 | ¥154.26 |
| 250 | ¥1.50012 | ¥375.03 |
| 500 | ¥1.46720 | ¥733.60 |
| 1,000 | ¥1.43425 | ¥1,434.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.08587 | ¥5,429.35 |
| 10,000 | ¥1.05954 | ¥10,595.40 |

