Zener Diode 12 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C12-T50R

DigiKey Part Number
BZX85C12-T50RTR-ND - Tape & Reel (TR)
BZX85C12-T50RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX85C12-T50R
Description
DIODE ZENER 12V 1W DO41
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
BZX85C12-T50R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 8.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
9 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,341
Factory Stock: 9,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.43900¥14.39
100¥0.89560¥89.56
500¥0.65812¥329.06
1,000¥0.58122¥581.22
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.44738¥1,342.14
6,000¥0.40152¥2,409.12
Manufacturers Standard Package