
BZX84C5V6LT3G | |
|---|---|
DigiKey Part Number | BZX84C5V6LT3GOSTR-ND - Tape & Reel (TR) BZX84C5V6LT3GOSCT-ND - Cut Tape (CT) BZX84C5V6LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | onsemi |
Manufacturer Product Number | BZX84C5V6LT3G |
Description | DIODE ZENER 5.6V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±7% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C5V6LT3G Models |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B5V6,235 | Nexperia USA Inc. | 7,429 | 1727-8504-1-ND | ¥1.24000 | Similar |
| BZX84B5V6-7-F | Diodes Incorporated | 33,287 | BZX84B5V6-FDICT-ND | ¥2.15000 | Similar |
| BZX84B5V6-E3-08 | Vishay General Semiconductor - Diodes Division | 15,098 | 112-BZX84B5V6-E3-08CT-ND | ¥3.47000 | Similar |
| BZX84B5V6-G3-08 | Vishay General Semiconductor - Diodes Division | 4,500 | 112-BZX84B5V6-G3-08CT-ND | ¥2.81000 | Similar |
| BZX84B5V6-HE3-08 | Vishay General Semiconductor - Diodes Division | 13 | 112-BZX84B5V6-HE3-08CT-ND | ¥1.24000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.81000 | ¥8.10 |
| 100 | ¥0.49700 | ¥49.70 |
| 500 | ¥0.36008 | ¥180.04 |
| 1,000 | ¥0.31542 | ¥315.42 |
| 2,000 | ¥0.27767 | ¥555.34 |
| 5,000 | ¥0.23667 | ¥1,183.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.19559 | ¥1,955.90 |
| 20,000 | ¥0.17574 | ¥3,514.80 |



