
BZX79C2V4-T50A | |
|---|---|
DigiKey Part Number | BZX79C2V4-T50ACT-ND - Cut Tape (CT) BZX79C2V4-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79C2V4-T50A |
Description | DIODE ZENER 2.4V 500MW DO35 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79C2V4-T50A Models |
Category | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5221B | onsemi | 12,929 | 1N5221B-ND | ¥1.32000 | Similar |
| BZX79C2V4 | onsemi | 6,163 | BZX79C2V4-ND | ¥1.57000 | Parametric Equivalent |
| BZX79-C2V4,113 | Nexperia USA Inc. | 22,947 | 1727-2115-1-ND | ¥1.32000 | Similar |
| BZX79-C2V4,133 | Nexperia USA Inc. | 9,010 | 1727-6143-1-ND | ¥1.32000 | Similar |
| NZX2V4A,133 | Nexperia USA Inc. | 8,979 | 1727-6154-1-ND | ¥1.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.13300 | ¥11.33 |
| 100 | ¥0.69880 | ¥69.88 |
| 500 | ¥0.51042 | ¥255.21 |
| 1,000 | ¥0.44914 | ¥449.14 |
| 2,000 | ¥0.39746 | ¥794.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.31600 | ¥1,580.00 |
| 10,000 | ¥0.28376 | ¥2,837.60 |

