Bipolar (BJT) Transistor PNP - Darlington 100 V 4 A 40 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD682G

DigiKey Part Number
BD682GOS-ND
Manufacturer
Manufacturer Product Number
BD682G
Description
TRANS PNP DARL 100V 4A TO-126
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 100 V 4 A 40 W Through Hole TO-126
Datasheet
 Datasheet
EDA/CAD Models
BD682G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 30mA, 1.5A
Current - Collector Cutoff (Max)
500µA
DC Current Gain (hFE) (Min) @ Ic, Vce
750 @ 1.5A, 3V
Power - Max
40 W
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,233
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.74000¥12.74
10¥8.06300¥80.63
100¥5.37300¥537.30
500¥4.21786¥2,108.93
1,000¥3.84621¥3,846.21
2,000¥3.53361¥7,067.22
5,000¥3.19534¥15,976.70
10,000¥3.03095¥30,309.50
Manufacturers Standard Package