
BD679AS | |
|---|---|
DigiKey Part Number | BD679AS-ND |
Manufacturer | |
Manufacturer Product Number | BD679AS |
Description | TRANS NPN DARL 80V 4A TO-126-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 4 A 40 W Through Hole TO-126-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 2.8V @ 40mA, 2A | |
Current - Collector Cutoff (Max) | 500µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 750 @ 2A, 3V | |
Power - Max | 40 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥6.03700 | ¥60.37 |
| 100 | ¥3.96880 | ¥396.88 |
| 500 | ¥3.07842 | ¥1,539.21 |
| 1,000 | ¥2.79154 | ¥2,791.54 |
| 2,000 | ¥2.55022 | ¥5,100.44 |
| 6,000 | ¥2.24379 | ¥13,462.74 |
| 10,000 | ¥2.12759 | ¥21,275.90 |



