
BD17510STU | |
|---|---|
DigiKey Part Number | BD17510STU-ND |
Manufacturer | |
Manufacturer Product Number | BD17510STU |
Description | TRANS NPN 45V 3A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 3 A 3MHz 30 W Through Hole TO-126-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD17510STU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Mfr | Power - Max 30 W |
Packaging Tube | Frequency - Transition 3MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 800mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD13510STU | onsemi | 940 | BD13510STU-ND | ¥10.25000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.59000 | ¥10.59 |
| 10 | ¥6.64900 | ¥66.49 |
| 100 | ¥4.37480 | ¥437.48 |
| 500 | ¥3.39848 | ¥1,699.24 |

