
BCW66GLT3G | |
|---|---|
DigiKey Part Number | BCW66GLT3GOSTR-ND - Tape & Reel (TR) BCW66GLT3GOSCT-ND - Cut Tape (CT) BCW66GLT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW66GLT3G |
Description | TRANS NPN 45V 0.8A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BCW66GLT3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-25LT1G | onsemi | 3 | BC817-25LT1GOSCT-ND | ¥1.41000 | Similar |
| BC817-16 RFG | Taiwan Semiconductor Corporation | 4,523 | 1801-BC817-16RFGCT-ND | ¥1.90000 | Similar |
| BC817-25 RFG | Taiwan Semiconductor Corporation | 1,335 | 1801-BC817-25RFGCT-ND | ¥1.82000 | Similar |
| BC817-40 RFG | Taiwan Semiconductor Corporation | 65 | 1801-BC817-40RFGCT-ND | ¥1.82000 | Similar |
| BC847B-7-F | Diodes Incorporated | 21,892 | BC847B-7FDICT-ND | ¥1.57000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥0.99200 | ¥9.92 |
| 100 | ¥0.61120 | ¥61.12 |
| 500 | ¥0.44476 | ¥222.38 |
| 1,000 | ¥0.39076 | ¥390.76 |
| 2,000 | ¥0.34511 | ¥690.22 |
| 5,000 | ¥0.29557 | ¥1,477.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.24986 | ¥2,498.60 |
| 20,000 | ¥0.22546 | ¥4,509.20 |


