BAV99RWT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 96,173
Unit Price: ¥23.00000
Datasheet

Similar


onsemi
In Stock: 8,022
Unit Price: ¥27.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥10.41003
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥30.00000
Datasheet
Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99RWT1G

DigiKey Part Number
BAV99RWT1GOSTR-ND - Tape & Reel (TR)
BAV99RWT1GOSCT-ND - Cut Tape (CT)
BAV99RWT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99RWT1G
Description
DIODE ARRAY GP 100V 215MA SC70-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAV99RWT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
onsemi
Reverse Recovery Time (trr)
6 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Standard
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SC-70-3 (SOT323)
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV99LT1Gonsemi96,173BAV99LT1GOSCT-ND¥23.00000Similar
BAV99WT1Gonsemi8,022BAV99WT1GOSCT-ND¥27.00000Similar
BAV99W-7Diodes Incorporated0BAV99WDITR-ND¥10.41003Similar
BAV99W-7-FDiodes Incorporated0BAV99W-FDICT-ND¥30.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.17400¥11.74
100¥0.72780¥72.78
500¥0.53192¥265.96
1,000¥0.46841¥468.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.35859¥1,075.77
6,000¥0.32064¥1,923.84
Manufacturers Standard Package