
BAS21SLT1G | |
|---|---|
DigiKey Part Number | BAS21SLT1GOSTR-ND - Tape & Reel (TR) BAS21SLT1GOSCT-ND - Cut Tape (CT) BAS21SLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21SLT1G |
Description | DIODE ARR GP 250V 225MA SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 250 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21SLT1G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer onsemi | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 250 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) (per Diode) 225mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV23S,235 | Nexperia USA Inc. | 5,993 | 1727-BAV23S,235CT-ND | ¥2.40000 | Upgrade |
| BAS21S_R1_00001 | Panjit International Inc. | 3,604 | 3757-BAS21S_R1_00001CT-ND | ¥1.41000 | Similar |
| GSD2004S-E3-08 | Vishay General Semiconductor - Diodes Division | 5,247 | GSD2004S-E3-08CT-ND | ¥3.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥0.99200 | ¥9.92 |
| 100 | ¥0.61030 | ¥61.03 |
| 500 | ¥0.44408 | ¥222.04 |
| 1,000 | ¥0.39008 | ¥390.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.29732 | ¥891.96 |
| 6,000 | ¥0.26505 | ¥1,590.30 |



