
AR2020CSSC13SMTAH3-GEVB | |
|---|---|
DigiKey Part Number | 5556-AR2020CSSC13SMTAH3-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | AR2020CSSC13SMTAH3-GEVB |
Description | 20MP 1/1.8 CIS MPBGA78 RGB 13DE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AR2020 - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, MIPI |
Manufacturer onsemi | Sensitivity 60fps |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Image Sensor | Utilized IC / Part AR2020 |
Sensing Range 20 Megapixel | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,524.17000 | ¥2,524.17 |


