



AR0144CSSC20SUKA0-CPBR | |
|---|---|
DigiKey Part Number | 5556-AR0144CSSC20SUKA0-CPBR-ND |
Manufacturer | |
Manufacturer Product Number | AR0144CSSC20SUKA0-CPBR |
Description | IMAGE SENSOR CMOS ODCSP-69 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 800V 3µm x 3µm 69-ODCSP (5.55x5.57) |
Datasheet | Datasheet |
Category | Active Pixel Array 1280H x 800V |
Manufacturer onsemi | Frames per Second 60.0 |
Packaging Tray | Package / Case 69-WFBGA, CSPBGA |
Part Status Active | Supplier Device Package 69-ODCSP (5.55x5.57) |
Type CMOS | Base Product Number |
Pixel Size 3µm x 3µm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.61000 | ¥94.61 |




