


AFGHL40T65SQ | |
|---|---|
DigiKey Part Number | 488-AFGHL40T65SQ-ND |
Manufacturer | |
Manufacturer Product Number | AFGHL40T65SQ |
Description | IGBT TRENCH FS 650V 80A TO-247-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 239 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer onsemi | Gate Charge 68 nC |
Packaging Tube | Td (on/off) @ 25°C 15ns/70ns |
Part Status Active | Test Condition 400V, 20A, 6Ohm, 15V |
IGBT Type Trench Field Stop | Operating Temperature -55°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Grade Automotive |
Current - Collector (Ic) (Max) 80 A | Qualification AEC-Q101 |
Current - Collector Pulsed (Icm) 160 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 40A | Package / Case TO-247-3 |
Power - Max 239 W | Supplier Device Package TO-247-3 |
Switching Energy 250µJ (on), 90µJ (off) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.12000 | ¥49.12 |
| 30 | ¥27.82567 | ¥834.77 |
| 120 | ¥23.14358 | ¥2,777.23 |
| 510 | ¥19.71065 | ¥10,052.43 |
| 1,020 | ¥19.06339 | ¥19,444.66 |

